The CTB9200/12A terminal block from Camdenboss is a right-angle cable mount terminal block with 12 contacts and a terminal pitch of 5. It features a screw termination method and a maximum operating temperature of 100°C. This terminal block is designed for use in applications where a high current rating is required, with a maximum rating of 12A. The CTB9200/12A is suitable for use in a variety of environments, including those with high voltage ratings up to 320V.
Camdenboss CTB9200/12A technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTB9200/12A to view detailed technical specifications.
No datasheet is available for this part.