The CTB9200/13FL is a terminal block from Camdenboss with 13 contacts and a right angle body orientation. It features a screw termination method and a terminal pitch of 5. The terminal block is designed for cable mount applications and has a maximum operating temperature range of -40 to 105 degrees Celsius. It can handle a maximum current rating of 16A and a maximum voltage rating of 320V.
Camdenboss CTB9200/13FL technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 13 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTB9200/13FL to view detailed technical specifications.
No datasheet is available for this part.