The CTB9200/15FL is a 15-contact terminal block with a right-angle body orientation and screw termination method. It has a terminal pitch of 5mm and a maximum operating temperature range of -40°C to 105°C. The terminal block is designed for cable mounting and has a maximum current rating of 16A and a maximum voltage rating of 320V.
Camdenboss CTB9200/15FL technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTB9200/15FL to view detailed technical specifications.
No datasheet is available for this part.