The CTB9200/19FL terminal block from Camdenboss is a right-angle, screw-termination block with 19 contacts. It has a terminal pitch of 5mm and is designed for cable mounting. The block operates within a temperature range of -40°C to 105°C and is rated for a maximum current of 16A and a maximum voltage of 320V.
Camdenboss CTB9200/19FL technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 19 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTB9200/19FL to view detailed technical specifications.
No datasheet is available for this part.