Camdenboss CTB9200/4A technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 380V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTB9200/4A to view detailed technical specifications.
No datasheet is available for this part.