Camdenboss CTB92HE/6 technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 200V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTB92HE/6 to view detailed technical specifications.
No datasheet is available for this part.