Camdenboss CTB9308/3AO technical specifications.
| Type | Shrouded Header (2 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTB9308/3AO to view detailed technical specifications.
No datasheet is available for this part.