Camdenboss CTB9350/3AO technical specifications.
| Type | Shrouded Header (2 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Max Operating Temperature | 110°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Height | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTB9350/3AO to view detailed technical specifications.
No datasheet is available for this part.