Camdenboss CTBA9308/10P technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | U Style |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTBA9308/10P to view detailed technical specifications.
No datasheet is available for this part.