Camdenboss CTBTDVJ/3 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 320V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Camdenboss CTBTDVJ/3 to view detailed technical specifications.
No datasheet is available for this part.