Canadian Thermostats B12A13005AEDA0GE technical specifications.
| Package/Case | Radial |
| Mount | Through Hole |
| Series | B12 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats B12A13005AEDA0GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.