Canadian Thermostats F20A07005ACLA06E technical specifications.
| Package/Case | SIP |
| Mount | Through Hole |
| Series | F20 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats F20A07005ACLA06E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.