Canadian Thermostats YGM1C511 technical specifications.
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 690mW |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Series | YGM |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats YGM1C511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.