Canare BCJ-BPLH3PA technical specifications.
| Type | Triple Port BNC |
| Gender | RCP/RCP/RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 3GHz |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Canare BCJ-BPLH3PA to view detailed technical specifications.
No datasheet is available for this part.