Canare D3C03-S technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | RCA |
| Connector Type A | BNC |
| Jacket Color | Black |
Download the complete datasheet for Canare D3C03-S to view detailed technical specifications.
No datasheet is available for this part.