Canare F-11 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Type | Phone Plug |
| Gender | PL |
| Number of Contacts | 2 |
| Cage Code | 4Y264 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Canare F-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.