Canford Audio Limited 46-586 technical specifications.
| Type | USB Type A to USB Type B |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 1/1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Canford Audio Limited 46-586 to view detailed technical specifications.
No datasheet is available for this part.