Canford Audio Limited 48-600 technical specifications.
| Type | HDMI Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Canford Audio Limited 48-600 to view detailed technical specifications.
No datasheet is available for this part.