Canford Audio Limited 48-640 technical specifications.
| Gender | F/F |
| Number of Contacts | 29/29 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Canford Audio Limited 48-640 to view detailed technical specifications.
No datasheet is available for this part.