Cannon 192926-0450 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cannon 192926-0450 to view detailed technical specifications.
No datasheet is available for this part.