Cannon DAM-3W3P-K87 technical specifications.
| Body Material | Steel |
| Number of Contacts | 3 |
| Number of Power Positions | 3 |
| Reach SVHC Compliant | Unknown |
| Series | COMBO D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cannon DAM-3W3P-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.