Cannon DBMC5X5SJA197 technical specifications.
| Body Material | Metal |
| Contact Current Rating | 7.5A |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Power Positions | 5 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cannon DBMC5X5SJA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.