Canon 192922-1260 technical specifications.
| Body Material | Nylon, Polyamide |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trident |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Canon 192922-1260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
