Canon 6037B007AA technical specifications.
| Color | Silver |
| Depth | 20mm |
| Height | 57mm |
| Weight | 135g |
| Width | 93.2mm |
| RoHS | Compliant |
Download the complete datasheet for Canon 6037B007AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
