
Canon 6152B012AA technical specifications.
| Color | Blue |
| Depth | 24.3mm |
| Height | 56.3mm |
| Weight | 145g |
| Width | 95.3mm |
| RoHS | Compliant |
Download the complete datasheet for Canon 6152B012AA to view detailed technical specifications.
No datasheet is available for this part.
