Canon DBMM-9W4S technical specifications.
| Body Material | Metal |
| Contact Current Rating | 7.5A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Number of Contacts | 9 |
| Number of Power Positions | 4 |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Canon DBMM-9W4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.