
Canon DG16L-12-0020 technical specifications.
| Package/Case | 460 |
| Current Rating | 200mA |
| Length | 47.9mm |
| Operating Supply Voltage | 12V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Canon DG16L-12-0020 to view detailed technical specifications.
No datasheet is available for this part.
