
Canon DG16L-24-0020 technical specifications.
| Current Rating | 130mA |
| Length | 47.9mm |
| Operating Supply Voltage | 24V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Canon DG16L-24-0020 to view detailed technical specifications.
No datasheet is available for this part.
