
Canon DG16L-24-0062 technical specifications.
| Current Rating | 110mA |
| Length | 51.6mm |
| Operating Supply Voltage | 24V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Canon DG16L-24-0062 to view detailed technical specifications.
No datasheet is available for this part.
