
Canon DN22M-24 technical specifications.
| Current Rating | 100mA |
| Depth | 18mm |
| Length | 32.8mm |
| Operating Supply Voltage | 24V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Canon DN22M-24 to view detailed technical specifications.
No datasheet is available for this part.
