CAO Group 770-E0023 technical specifications.
| Color | Orange |
| Lens Style | Circular |
| Luminous Flux | 45lm |
| Number of LEDs | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for CAO Group 770-E0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.