CAO Group 774-B0013 technical specifications.
| Color | Blue |
| Lens Style | Circular |
| Mount | Desktop |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for CAO Group 774-B0013 to view detailed technical specifications.
No datasheet is available for this part.