The LuxemBright Blaze LED channel letter illumination system is a low voltage, highly efficient alternative to traditional neon and fluorescent lighting. It offers easy installation, durability, and a long life span for all of your channel letter illumination needs. The 6 LED per module cluster design allows for extremely bright and homogenous lighting.* Designed for signage applications with returns 3.5 or greater. By using LuxemBright, you know your sign will keep glowing!.
PackageModule
MountingDesktop
Quick Jump:
Technical Specifications
CAO Group 774-W0004 technical specifications.
General
Package/Case
Module
Correlated Color Temperature (CCT)
3000 K
Lens Style
Circular
Luminous Flux
80lm
Mount
Desktop
Number of LEDs
3
Compliance
RoHS
Compliant
Datasheet
CAO Group 774-W0004 Datasheet
Download the complete datasheet for CAO Group 774-W0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.