CAO Group 774-W0006 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 5000 K |
| Lens Style | Circular |
| Luminous Flux | 80lm |
| Mount | Desktop |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for CAO Group 774-W0006 to view detailed technical specifications.
No datasheet is available for this part.