CAO Group 774-Y0000 technical specifications.
| Lens Style | Circular |
| Luminous Flux | 28lm |
| Mount | Desktop |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for CAO Group 774-Y0000 to view detailed technical specifications.
No datasheet is available for this part.