CAO Group 776-G0023 technical specifications.
| Package/Case | Module |
| Lens Style | Circular |
| Luminous Flux | 70lm |
| Mount | Desktop |
| Number of LEDs | 6 |
| RoHS | Compliant |
Download the complete datasheet for CAO Group 776-G0023 to view detailed technical specifications.
No datasheet is available for this part.