CAO Group 776-W0025 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Circular |
| Luminous Flux | 110lm |
| Mount | Desktop |
| Number of LEDs | 6 |
| RoHS | Compliant |
Download the complete datasheet for CAO Group 776-W0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.