CAO Group PRXBDKKT5T6C technical specifications.
| Color | Red |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for CAO Group PRXBDKKT5T6C to view detailed technical specifications.
No datasheet is available for this part.