CAO Group PYXBDPPY1Y9C technical specifications.
| Color | Orange |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for CAO Group PYXBDPPY1Y9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.