
Capital Advanced Technologies 33113 technical specifications.
| Package/Case | SIP |
| Contact Material | Copper |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Series | 33000, Surfboards® |
| Thickness | 787um |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 33113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
