
Capital Advanced Technologies 33143 technical specifications.
| Package/Case | SOT-143 |
| Height | 10.2mm |
| Lead Free | Contains Lead |
| Material | Glass, Epoxy |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | 33000, Surfboards® |
| Thickness | 787um |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 33143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.