Capital Advanced Technologies 33505 technical specifications.
| Package/Case | SOT-323 |
| Material | Glass, Epoxy |
| Number of Positions | 5 |
| Series | 33000, Surfboards® |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 33505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.