
Capital Advanced Technologies 6410 technical specifications.
| Package/Case | SIP |
| Height | 127mm |
| Material | Glass, Epoxy |
| Number of Positions | 10 |
| Series | 6000, Surfboards® |
| Thickness | 787um |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 6410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
