Capital Advanced Technologies 9165 technical specifications.
| Board Thickness | 0.79mm |
| Package/Case | SOIC |
| Height | 28.575mm |
| Lead Free | Lead Free |
| Length | 48.9mm |
| Material | Glass, Epoxy |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| Series | 9000, Surfboards® |
| Thickness | 787um |
| Width | 48.895mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies 9165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.