
Capital Advanced Technologies US-1009 technical specifications.
| Package/Case | SIP |
| Length | 12.7mm |
| Material | Glass, Epoxy |
| Number of Positions | 9 |
| Series | 1000, UNI-SIP™ |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies US-1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
