
Capital Advanced Technologies US-4008 technical specifications.
| Board Thickness | 0.82mm |
| Package/Case | SIP |
| Height | 25.4mm |
| Material | Glass, Epoxy |
| Mount | Through Hole |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Series | 4000, UNI-SIP™ |
| Thickness | 787um |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Capital Advanced Technologies US-4008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.