Caplugs B 10018 technical specifications.
| Product Length (Imperial - Decimal) (in) | 1.62 |
| Type | Cap |
| Material | Conductive Polyethylene |
| Cage Code | 99017 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Caplugs B 10018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.