Caplugs SC-5/8 technical specifications.
| Connection Size (Imperial - Decimal) (in) | 0.625 |
| Type | Cap |
| Connection Type | Tube Fitting |
| Material | Low-Density Polyethylene |
| Cage Code | 99017 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Caplugs SC-5/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.