
Carclo 10048 technical specifications.
| Diameter | 26.5mm |
| Height | 13.9mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Package Quantity | 40 |
| Packaging | Tray |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10048 to view detailed technical specifications.
No datasheet is available for this part.
