Carclo 10049 technical specifications.
| Diameter | 26.5mm |
| Lead Free | Lead Free |
| Lens Style | Elliptical, Round |
| Mount | Clip |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Carclo 10049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
